Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-04PMMP-LC7001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244808
Product RangeStandard Size
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.910 (CNY51.8783) |
| 5+ | CNY44.140 (CNY49.8782) |
| 10+ | CNY42.290 (CNY47.7877) |
| 25+ | CNY40.040 (CNY45.2452) |
| 50+ | CNY36.360 (CNY41.0868) |
| 100+ | CNY35.200 (CNY39.776) |
| 250+ | CNY33.430 (CNY37.7759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.91 (CNY51.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-04PMMP-LC7001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244808
Product RangeStandard Size
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeStandard Size
Circular Connector Contact TypePCB Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
PCB Pin
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Product Range
Standard Size
Coupling Style
Bayonet
Connector Body Plating
-
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006024
