Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-02BFFA-SL7001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4070459
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.240 (CNY78.2412) |
| 5+ | CNY66.710 (CNY75.3823) |
| 10+ | CNY64.120 (CNY72.4556) |
| 25+ | CNY59.760 (CNY67.5288) |
| 50+ | CNY58.120 (CNY65.6756) |
| 100+ | CNY55.730 (CNY62.9749) |
| 250+ | CNY52.800 (CNY59.664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.24 (CNY78.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-02BFFA-SL7001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4070459
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts2Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
-
Connector Body Plating
-
Contact Plating
Gold
Connector Type
Standard Circular Connector
No. of Contacts
2Contacts
Coupling Style
-
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010442
