Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBB-04PMMS-QC8001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244807
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.360 (CNY47.8668) |
| 5+ | CNY40.180 (CNY45.4034) |
| 10+ | CNY38.000 (CNY42.940) |
| 25+ | CNY35.610 (CNY40.2393) |
| 50+ | CNY34.590 (CNY39.0867) |
| 100+ | CNY33.220 (CNY37.5386) |
| 250+ | CNY31.520 (CNY35.6176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.36 (CNY47.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBB-04PMMS-QC8001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244807
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67
Connector Type
Standard Circular Connector
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006677
