Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBB-04PMMP-QC8001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244838
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.570 (CNY58.2741) |
| 5+ | CNY48.160 (CNY54.4208) |
| 10+ | CNY44.680 (CNY50.4884) |
| 25+ | CNY42.230 (CNY47.7199) |
| 50+ | CNY40.520 (CNY45.7876) |
| 100+ | CNY38.820 (CNY43.8666) |
| 250+ | CNY36.770 (CNY41.5501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.57 (CNY58.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBB-04PMMP-QC8001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244838
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypePCB Pin
Coupling StylePush Lock
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Push Lock
Contact Material
Copper Alloy
Connector Type
Standard Circular Connector
Circular Connector Contact Type
PCB Pin
Connector Body Material
Thermoplastic Body
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007058
