Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBB-03BFMA-QL8SPPCopy
Manufacturer Standard Lead Time15 weeks
Order Code2766375
Product RangeX-Lok B Size Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.050 (CNY61.0765) |
| 10+ | CNY47.290 (CNY53.4377) |
| 100+ | CNY46.350 (CNY52.3755) |
| 250+ | CNY45.400 (CNY51.302) |
| 500+ | CNY44.460 (CNY50.2398) |
| 1000+ | CNY43.510 (CNY49.1663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.05 (CNY61.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBB-03BFMA-QL8SPPCopy
Manufacturer Standard Lead Time15 weeks
Order Code2766375
Product RangeX-Lok B Size Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeX-Lok B Size Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StylePush Lock
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCTo Be Advised
Product Overview
Amphenol LTW is proud to introduce our latest X-Lok Field Installable in Screw-in Terminals version with IP68 rated ingress protection enabling convenient repair, maintenance and installation services. The X-Lok family offers fast & secure interconnect with audible feedback and guided key for blind mating substituting conventional box wiring for AC / DC.
- IP68 harsh environment connectors with robust Push-Lock mechanism for blind mating and quick, easy installation
Applications
Automotive, Factory Automation, Industrial, Industrial Automation, LED Lighting, Manufacturing, Marine, Renewable Energy, Security
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
X-Lok B Size Series
No. of Contacts
3Contacts
Coupling Style
Push Lock
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
