Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAU-04PMMP-LC7001Copy
Manufacturer Standard Lead Time14 weeks
Order Code4535103
Product RangeMini (A) Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.420 (CNY46.8046) |
| 10+ | CNY35.220 (CNY39.7986) |
| 100+ | CNY29.930 (CNY33.8209) |
| 250+ | CNY28.050 (CNY31.6965) |
| 500+ | CNY26.720 (CNY30.1936) |
| 1000+ | CNY25.440 (CNY28.7472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.42 (CNY46.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAU-04PMMP-LC7001Copy
Manufacturer Standard Lead Time14 weeks
Order Code4535103
Product RangeMini (A) Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMini (A) Series
Circular Connector Shell StylePCB Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypePCB Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
PCB Mount Plug
Circular Connector Contact Type
PCB Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Mini (A) Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004286
