Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoASU-08PMMS-QC8A15Copy
Manufacturer Standard Lead Time19 weeks
Order Code4061286
Product RangeX-Lok Mini Size Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.750 (CNY157.9175) |
| 10+ | CNY118.750 (CNY134.1875) |
| 25+ | CNY111.330 (CNY125.8029) |
| 100+ | CNY100.950 (CNY114.0735) |
| 250+ | CNY94.630 (CNY106.9319) |
| 500+ | CNY90.120 (CNY101.8356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.75 (CNY157.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoASU-08PMMS-QC8A15Copy
Manufacturer Standard Lead Time19 weeks
Order Code4061286
Product RangeX-Lok Mini Size Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions8Ways
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Colour-
Product RangeX-Lok Mini Size Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
5.9"
Jacket Colour
-
SVHC
To Be Advised
No. of Positions
8Ways
Cable Length - Metric
150mm
Product Range
X-Lok Mini Size Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019686
