Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoADD-18PMMS-LC7001.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244858
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.980 (CNY68.9074) |
| 5+ | CNY57.100 (CNY64.523) |
| 10+ | CNY53.140 (CNY60.0482) |
| 25+ | CNY50.340 (CNY56.8842) |
| 50+ | CNY48.370 (CNY54.6581) |
| 100+ | CNY46.460 (CNY52.4998) |
| 250+ | CNY44.070 (CNY49.7991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.98 (CNY68.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoADD-18PMMS-LC7001.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244858
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
-
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013717
