Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.680 (CNY117.1584) |
| 10+ | CNY88.130 (CNY99.5869) |
| 100+ | CNY74.920 (CNY84.6596) |
| 250+ | CNY70.230 (CNY79.3599) |
| 500+ | CNY66.890 (CNY75.5857) |
| 1000+ | CNY63.690 (CNY71.9697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.68 (CNY117.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoADC-07BFFC-LL7AP0Copy
Order Code3218124
Technical Datasheet
Connector TypeStandard Circular Connector
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP67
Coupling Style
Bayonet
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037649
