Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-05PMMS-QC8001.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2915759
Product RangeX-Lok A Size Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.760 (CNY52.8388) |
| 10+ | CNY43.290 (CNY48.9177) |
| 25+ | CNY41.050 (CNY46.3865) |
| 50+ | CNY38.330 (CNY43.3129) |
| 100+ | CNY36.090 (CNY40.7817) |
| 250+ | CNY33.170 (CNY37.4821) |
| 500+ | CNY32.490 (CNY36.7137) |
| 1000+ | CNY29.770 (CNY33.6401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.76 (CNY52.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-05PMMS-QC8001.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2915759
Product RangeX-Lok A Size Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeX-Lok A Size Series
Circular Connector Shell StylePanel Mount Plug
Circular Connector Contact TypeSolder Pin
Coupling StylePush Lock
Connector Body Plating-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
X-Lok A Size Series
Circular Connector Contact Type
Solder Pin
Connector Body Plating
-
IP Rating
IP67
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Coupling Style
Push Lock
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005561
