Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-03BFFA-LL7001.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2507308
Product RangeMini (A) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.020 (CNY88.1626) |
| 5+ | CNY75.300 (CNY85.089) |
| 10+ | CNY72.310 (CNY81.7103) |
| 25+ | CNY66.670 (CNY75.3371) |
| 50+ | CNY63.070 (CNY71.2691) |
| 100+ | CNY60.960 (CNY68.8848) |
| 250+ | CNY56.480 (CNY63.8224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.02 (CNY88.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-03BFFA-LL7001.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2507308
Product RangeMini (A) Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeMini (A) Series
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
Mini (A) Series
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Connector Type
Standard Circular Connector
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00821
