Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-02BMMM-QL8P05Copy
Manufacturer Standard Lead Time19 weeks
Order Code3861396
Product RangeX-Lok Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY313.210 (CNY353.9273) |
| 5+ | CNY289.720 (CNY327.3836) |
| 10+ | CNY266.220 (CNY300.8286) |
| 25+ | CNY260.900 (CNY294.817) |
| 50+ | CNY255.580 (CNY288.8054) |
| 100+ | CNY250.250 (CNY282.7825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY313.21 (CNY353.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-02BMMM-QL8P05Copy
Manufacturer Standard Lead Time19 weeks
Order Code3861396
Product RangeX-Lok Series
Technical Datasheet
Connector Type ASPE Plug
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeX-Lok Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
SPE Plug
No. of Positions
2 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106821
