Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoACD-07PMFS-SC7001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244856
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.500 (CNY54.805) |
| 5+ | CNY44.270 (CNY50.0251) |
| 10+ | CNY39.980 (CNY45.1774) |
| 25+ | CNY37.450 (CNY42.3185) |
| 50+ | CNY35.950 (CNY40.6235) |
| 100+ | CNY32.810 (CNY37.0753) |
| 250+ | CNY31.860 (CNY36.0018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.50 (CNY54.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoACD-07PMFS-SC7001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244856
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Socket
Connector Body Plating
-
IP Rating
IP67
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Threaded
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011957
