Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoACBD-08BFFC-LL7AP0.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3218116
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.300 (CNY83.959) |
| 10+ | CNY63.150 (CNY71.3595) |
| 100+ | CNY53.690 (CNY60.6697) |
| 250+ | CNY50.330 (CNY56.8729) |
| 500+ | CNY47.930 (CNY54.1609) |
| 1000+ | CNY45.640 (CNY51.5732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.30 (CNY83.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoACBD-08BFFC-LL7AP0.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3218116
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeCrimp Socket
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Plating
-
Contact Plating
Gold
Product Range
-
Circular Connector Contact Type
Crimp Socket
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855
