Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.570 (CNY65.0541) |
| 5+ | CNY55.320 (CNY62.5116) |
| 10+ | CNY53.000 (CNY59.890) |
| 25+ | CNY51.090 (CNY57.7317) |
| 50+ | CNY46.520 (CNY52.5676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.57 (CNY65.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part No8A-06PFFS-SH7001.Copy
Order Code4244833
Technical Datasheet
Sensor Connector SizeM8
No. of Positions6 Positions
Connector Coding-
Voltage Rating30V
Technical Specifications
Sensor Connector Size
M8
Connector Coding
-
No. of Positions
6 Positions
Voltage Rating
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
