Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoSCE2-B-L1K07-10APNCopy
Manufacturer Standard Lead Time35 weeks
Order Code4154424
Product RangeTerrapin SCE2 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,072.720 (CNY1,212.1736) |
| 5+ | CNY992.310 (CNY1,121.3103) |
| 10+ | CNY911.890 (CNY1,030.4357) |
| 25+ | CNY854.850 (CNY965.9805) |
| 50+ | CNY814.110 (CNY919.9443) |
| 100+ | CNY797.830 (CNY901.5479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,072.72 (CNY1,212.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoSCE2-B-L1K07-10APNCopy
Manufacturer Standard Lead Time35 weeks
Order Code4154424
Product RangeTerrapin SCE2 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeTerrapin SCE2 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts10Contacts
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingBlack Silver
Contact MaterialGold
Contact PlatingCopper Alloy
IP RatingIP68
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Gold
IP Rating
IP68
Product Range
Terrapin SCE2 Series
No. of Contacts
10Contacts
Coupling Style
Push-Pull
Connector Body Plating
Black Silver
Contact Plating
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
