Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoM85049/128-8Copy
Manufacturer Standard Lead Time28 weeks
Order Code3526964
Product RangeM85049
Your Part Number
147 In Stock
Need more?
147 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.840 (CNY56.3192) |
| 10+ | CNY48.650 (CNY54.9745) |
| 25+ | CNY48.440 (CNY54.7372) |
| 100+ | CNY48.220 (CNY54.4886) |
| 250+ | CNY48.130 (CNY54.3869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.84 (CNY56.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoM85049/128-8Copy
Manufacturer Standard Lead Time28 weeks
Order Code3526964
Product RangeM85049
Technical Datasheet
Connector Shell Size8
Cable Diameter Max-
Strain Relief MaterialStainless Steel
Product RangeM85049
For Use WithM85049 Circular Connectors
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Stainless Steel
For Use With
M85049 Circular Connectors
Cable Diameter Max
-
Product Range
M85049
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
