Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoM85049/128-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code3526957
Product RangeM85049
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.920 (CNY99.3496) |
| 10+ | CNY74.740 (CNY84.4562) |
| 25+ | CNY70.060 (CNY79.1678) |
| 100+ | CNY63.530 (CNY71.7889) |
| 250+ | CNY59.560 (CNY67.3028) |
| 500+ | CNY56.720 (CNY64.0936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.92 (CNY99.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoM85049/128-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code3526957
Product RangeM85049
Technical Datasheet
Connector Shell Size2
Cable Diameter Max-
Strain Relief MaterialStainless Steel
Product RangeM85049
For Use WithM85049 Circular Connectors
Technical Specifications
Connector Shell Size
2
Strain Relief Material
Stainless Steel
For Use With
M85049 Circular Connectors
Cable Diameter Max
-
Product Range
M85049
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011385
