
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,730.290 (CNY3,085.2277) |
| 5+ | CNY2,594.330 (CNY2,931.5929) |
| 10+ | CNY2,339.870 (CNY2,644.0531) |
| 25+ | CNY2,196.200 (CNY2,481.706) |
| 50+ | CNY2,122.980 (CNY2,398.9674) |
| 100+ | CNY1,977.240 (CNY2,234.2812) |
Product Information
Product Overview
The D38999/24ZJ20AD from Amphenol is MIL-DTL-38999 Series III jam nut receptacle with 30 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Aluminium alloy body material with black zinc nickel plating
- Copper alloy crimp pin contacts with gold plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-38999 Series III
Jam Nut Receptacle
Crimp Pin - Contacts Not Supplied
25-20
Black Zinc Nickel
Gold
General Duty
DS38999/24 Series
30Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
D
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
