Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoD38999/20WD15SCCopy
Order Code1880746
Product RangeD38999/20 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,131.670 (CNY1,278.7871) |
| 5+ | CNY995.120 (CNY1,124.4856) |
| 10+ | CNY831.250 (CNY939.3125) |
| 25+ | CNY749.320 (CNY846.7316) |
| 50+ | CNY694.690 (CNY784.9997) |
| 100+ | CNY650.980 (CNY735.6074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,131.67 (CNY1,278.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoD38999/20WD15SCCopy
Order Code1880746
Product RangeD38999/20 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/20 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts15Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement15-15
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationC
Service ClassCorrosion Resistant, EMI
SVHCLead (25-Jun-2025)
Product Overview
The D38999/20WD15SC from Amphenol is MIL-DTL-38999 Series III wall mount receptacle with 15 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
15-15
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI
Product Range
D38999/20 Series
No. of Contacts
15Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213188
