Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/90-9W03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224901
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY591.240 (CNY668.1012) |
| 5+ | CNY546.910 (CNY618.0083) |
| 10+ | CNY502.570 (CNY567.9041) |
| 25+ | CNY471.140 (CNY532.3882) |
| 50+ | CNY448.670 (CNY506.9971) |
| 100+ | CNY436.480 (CNY493.2224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY591.24 (CNY668.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/90-9W03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224901
Technical Datasheet
Connector Shell Size9
Cable Diameter Max6.6mm
Strain Relief MaterialAluminium Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series III, SC39 and RNJ LP Connectors
Cable Diameter Max
6.6mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020502
