Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/90-17N03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224897
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY618.210 (CNY698.5773) |
| 5+ | CNY571.860 (CNY646.2018) |
| 10+ | CNY525.510 (CNY593.8263) |
| 25+ | CNY492.630 (CNY556.6719) |
| 50+ | CNY483.000 (CNY545.790) |
| 100+ | CNY476.700 (CNY538.671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY618.21 (CNY698.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/90-17N03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224897
Technical Datasheet
Connector Shell Size17
Cable Diameter Max16.26mm
Strain Relief Material-
Product Range-
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
17
Strain Relief Material
-
For Use With
Circular Connectors
Cable Diameter Max
16.26mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
