Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/90-11N03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224785
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY559.930 (CNY632.7209) |
| 5+ | CNY517.950 (CNY585.2835) |
| 10+ | CNY475.960 (CNY537.8348) |
| 25+ | CNY467.590 (CNY528.3767) |
| 50+ | CNY459.210 (CNY518.9073) |
| 100+ | CNY458.320 (CNY517.9016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY559.93 (CNY632.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/90-11N03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224785
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size11
Cable Exit Angle90°
Connector Body MaterialAluminium Alloy Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
11
Connector Body Material
Aluminium Alloy Body
SVHC
To Be Advised
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023371
