Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-23N02Copy
Manufacturer Standard Lead Time9 weeks
Order Code4559953
Product RangeMIL-85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY493.720 (CNY557.9036) |
| 5+ | CNY456.680 (CNY516.0484) |
| 10+ | CNY419.630 (CNY474.1819) |
| 25+ | CNY393.370 (CNY444.5081) |
| 50+ | CNY374.610 (CNY423.3093) |
| 100+ | CNY356.760 (CNY403.1388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY493.72 (CNY557.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-23N02Copy
Manufacturer Standard Lead Time9 weeks
Order Code4559953
Product RangeMIL-85049 Series
Technical Datasheet
Connector Shell Size23
Cable Diameter Max17.78mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-85049 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Aluminium Alloy
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
17.78mm
Product Range
MIL-85049 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
