Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-21W02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224895
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.100 (CNY530.083) |
| 5+ | CNY433.930 (CNY490.3409) |
| 10+ | CNY398.750 (CNY450.5875) |
| 25+ | CNY373.800 (CNY422.394) |
| 50+ | CNY367.090 (CNY414.8117) |
| 100+ | CNY362.920 (CNY410.0996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY469.10 (CNY530.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-21W02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224895
Technical Datasheet
Connector Shell Size21
Cable Diameter Max16.26mm
Strain Relief MaterialAluminium Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series III and Series IV Circular Connectors
Cable Diameter Max
16.26mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
