Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-19N02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224894
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY386.910 (CNY437.2083) |
| 5+ | CNY358.590 (CNY405.2067) |
| 10+ | CNY330.270 (CNY373.2051) |
| 25+ | CNY325.180 (CNY367.4534) |
| 50+ | CNY320.090 (CNY361.7017) |
| 100+ | CNY319.060 (CNY360.5378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY386.91 (CNY437.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-19N02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224894
Technical Datasheet
Connector Shell Size19
Cable Diameter Max16.26mm
Strain Relief MaterialAluminium Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series III and Series IV Circular Connectors
Cable Diameter Max
16.26mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
