Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-17Z03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224770
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY418.450 (CNY472.8485) |
| 5+ | CNY413.360 (CNY467.0968) |
| 10+ | CNY408.270 (CNY461.3451) |
| 25+ | CNY403.170 (CNY455.5821) |
| 50+ | CNY398.080 (CNY449.8304) |
| 100+ | CNY395.750 (CNY447.1975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY418.45 (CNY472.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-17Z03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224770
Technical Datasheet
Connector Shell Size17
Cable Diameter Max16.26mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithMIL-DTL 38999 Series III & IV Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL 38999 Series III & IV Connectors
Cable Diameter Max
16.26mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147417
