Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-17W03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224893
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY558.200 (CNY630.766) |
| 5+ | CNY488.430 (CNY551.9259) |
| 10+ | CNY404.700 (CNY457.311) |
| 25+ | CNY362.830 (CNY409.9979) |
| 50+ | CNY334.920 (CNY378.4596) |
| 100+ | CNY314.800 (CNY355.724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY558.20 (CNY630.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-17W03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224893
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size17
Cable Diameter Max16.26mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors - Non-Environmental
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminium
For Use With
Circular Connectors - Non-Environmental
Cable Diameter Max
16.26mm
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Alternatives for M85049/88-17W03
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029678
