Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-17W02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224769
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY373.210 (CNY421.7273) |
| 5+ | CNY365.920 (CNY413.4896) |
| 10+ | CNY358.630 (CNY405.2519) |
| 25+ | CNY351.330 (CNY397.0029) |
| 50+ | CNY344.040 (CNY388.7652) |
| 100+ | CNY339.110 (CNY383.1943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY373.21 (CNY421.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-17W02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224769
Technical Datasheet
Connector Shell Size17
Cable Diameter Max12.95mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithMIL-DTL 38999 Series III & IV Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL 38999 Series III & IV Connectors
Cable Diameter Max
12.95mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
