Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-17N02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224892
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY342.290 (CNY386.7877) |
| 5+ | CNY335.190 (CNY378.7647) |
| 10+ | CNY328.080 (CNY370.7304) |
| 25+ | CNY320.970 (CNY362.6961) |
| 50+ | CNY313.860 (CNY354.6618) |
| 100+ | CNY308.910 (CNY349.0683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY342.29 (CNY386.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-17N02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224892
Technical Datasheet
Connector Shell Size17
Cable Diameter Max12.95mm
Strain Relief MaterialAluminium Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series III and Series IV Circular Connectors
Cable Diameter Max
12.95mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
