Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-15W03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224766
Your Part Number
283 In Stock
Need more?
283 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY366.740 (CNY414.4162) |
| 5+ | CNY357.450 (CNY403.9185) |
| 10+ | CNY348.150 (CNY393.4095) |
| 25+ | CNY338.850 (CNY382.9005) |
| 50+ | CNY329.550 (CNY372.3915) |
| 100+ | CNY325.570 (CNY367.8941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY366.74 (CNY414.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-15W03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224766
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size15
Cable Exit Angle180°
Connector Body MaterialAluminium Alloy Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
15
Connector Body Material
Aluminium Alloy Body
SVHC
To Be Advised
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024077
