Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-15N03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224764
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY519.840 (CNY587.4192) |
| 5+ | CNY454.860 (CNY513.9918) |
| 10+ | CNY376.890 (CNY425.8857) |
| 25+ | CNY337.900 (CNY381.827) |
| 50+ | CNY311.910 (CNY352.4583) |
| 100+ | CNY295.940 (CNY334.4122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY519.84 (CNY587.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-15N03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224764
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size15
Cable Exit Angle180°
Connector Body MaterialAluminium Alloy Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
15
Connector Body Material
Aluminium Alloy Body
SVHC
To Be Advised
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Alternatives for M85049/88-15N03
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
