Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-13Z03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224762
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.210 (CNY454.4973) |
| 5+ | CNY395.590 (CNY447.0167) |
| 10+ | CNY388.960 (CNY439.5248) |
| 25+ | CNY382.330 (CNY432.0329) |
| 50+ | CNY375.700 (CNY424.541) |
| 100+ | CNY369.070 (CNY417.0491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY402.21 (CNY454.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-13Z03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224762
Technical Datasheet
Connector Shell Size13
Cable Diameter Max11.43mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithMIL-DTL 38999 Series III & IV Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL 38999 Series III & IV Connectors
Cable Diameter Max
11.43mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
