Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-13W03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224761
Your Part Number
36 In Stock
14 more incoming. You can reserve stock now
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.710 (CNY370.3123) |
| 5+ | CNY320.540 (CNY362.2102) |
| 10+ | CNY313.360 (CNY354.0968) |
| 25+ | CNY306.180 (CNY345.9834) |
| 50+ | CNY299.000 (CNY337.870) |
| 100+ | CNY293.870 (CNY332.0731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.71 (CNY370.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-13W03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224761
Technical Datasheet
Connector Shell Size13
Cable Diameter Max11.43mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithMIL-DTL 38999 Series III & IV Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL 38999 Series III & IV Connectors
Cable Diameter Max
11.43mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
