Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-13N02Copy
Manufacturer Standard Lead Time6 weeks
Order Code4354446
Product RangeMIL-85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY379.560 (CNY428.9028) |
| 5+ | CNY351.100 (CNY396.743) |
| 10+ | CNY322.630 (CNY364.5719) |
| 25+ | CNY302.440 (CNY341.7572) |
| 50+ | CNY288.010 (CNY325.4513) |
| 100+ | CNY274.280 (CNY309.9364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY379.56 (CNY428.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-13N02Copy
Manufacturer Standard Lead Time6 weeks
Order Code4354446
Product RangeMIL-85049 Series
Technical Datasheet
Connector Shell Size13
Cable Diameter Max8.13mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
8.13mm
Product Range
MIL-85049 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
