Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-11Z03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224757
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY381.010 (CNY430.5413) |
| 5+ | CNY375.740 (CNY424.5862) |
| 10+ | CNY370.470 (CNY418.6311) |
| 25+ | CNY365.200 (CNY412.676) |
| 50+ | CNY359.930 (CNY406.7209) |
| 100+ | CNY357.150 (CNY403.5795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY381.01 (CNY430.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-11Z03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224757
Technical Datasheet
Connector Shell Size11
Cable Diameter Max8.13mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithMIL-DTL 38999 Series III & IV Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL 38999 Series III & IV Connectors
Cable Diameter Max
8.13mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
