Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-11N03Copy
Manufacturer Standard Lead Time9 weeks
Order Code4224755
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY308.300 (CNY348.379) |
| 5+ | CNY301.040 (CNY340.1752) |
| 10+ | CNY293.780 (CNY331.9714) |
| 25+ | CNY286.520 (CNY323.7676) |
| 50+ | CNY279.260 (CNY315.5638) |
| 100+ | CNY276.490 (CNY312.4337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY308.30 (CNY348.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-11N03Copy
Manufacturer Standard Lead Time9 weeks
Order Code4224755
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size11
Cable Exit Angle180°
Connector Body MaterialAluminium Alloy Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
11
Connector Body Material
Aluminium Alloy Body
SVHC
To Be Advised
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
