Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-09N03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224753
Your Part Number
187 In Stock
Need more?
187 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.860 (CNY426.9818) |
| 5+ | CNY344.940 (CNY389.7822) |
| 10+ | CNY321.680 (CNY363.4984) |
| 25+ | CNY303.390 (CNY342.8307) |
| 50+ | CNY291.080 (CNY328.9204) |
| 100+ | CNY280.930 (CNY317.4509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.86 (CNY426.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-09N03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4224753
Technical Datasheet
Connector Shell Size9
Cable Diameter Max6.6mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithMIL-DTL 38999 Series III & IV Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL 38999 Series III & IV Connectors
Cable Diameter Max
6.6mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017976
