Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/69-23WCopy
Order Code4224881
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.140 (CNY202.4282) |
| 10+ | CNY161.710 (CNY182.7323) |
| 25+ | CNY150.210 (CNY169.7373) |
| 100+ | CNY132.400 (CNY149.612) |
| 250+ | CNY127.530 (CNY144.1089) |
| 500+ | CNY117.230 (CNY132.4699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.14 (CNY202.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/69-23WCopy
Order Code4224881
Technical Datasheet
Connector Shell Size23
Cable Diameter Max26.97mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithMIL-DTL-38999 Series III and Series IV Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series III and Series IV Circular Connectors
Cable Diameter Max
26.97mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576
