Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/69-19NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224876
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.060 (CNY161.6578) |
| 10+ | CNY121.590 (CNY137.3967) |
| 25+ | CNY113.980 (CNY128.7974) |
| 100+ | CNY103.020 (CNY116.4126) |
| 250+ | CNY96.850 (CNY109.4405) |
| 500+ | CNY95.240 (CNY107.6212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.06 (CNY161.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/69-19NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224876
Technical Datasheet
Connector Shell Size19
Cable Diameter Max20.62mm
Strain Relief MaterialAluminium Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series III and Series IV Circular Connectors
Cable Diameter Max
20.62mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576
