Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/69-11WCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224861
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.560 (CNY133.9728) |
| 10+ | CNY100.740 (CNY113.8362) |
| 25+ | CNY94.430 (CNY106.7059) |
| 100+ | CNY92.620 (CNY104.6606) |
| 250+ | CNY90.810 (CNY102.6153) |
| 500+ | CNY88.990 (CNY100.5587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.56 (CNY133.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/69-11WCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224861
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size11
Cable Diameter Max21.59mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV
For Use WithMIL-DTL-38999 Series III, IV Connectors
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III, IV Connectors
Cable Diameter Max
21.59mm
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Alternatives for M85049/69-11W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
