Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/60-1W12Copy
Order Code4354454
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.320 (CNY158.5616) |
| 10+ | CNY127.370 (CNY143.9281) |
| 25+ | CNY122.510 (CNY138.4363) |
| 100+ | CNY105.910 (CNY119.6783) |
| 250+ | CNY103.700 (CNY117.181) |
| 500+ | CNY99.060 (CNY111.9378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.32 (CNY158.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/60-1W12Copy
Order Code4354454
Technical Datasheet
Connector Shell Size7 / 12
Cable Diameter Max12.47mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithAMPHENOL MIL-DTL-26482 Series 2, 5015 Matrix, 83723 Series III Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
7 / 12
Strain Relief Material
Aluminium Alloy
For Use With
AMPHENOL MIL-DTL-26482 Series 2, 5015 Matrix, 83723 Series III Circular Connectors
Cable Diameter Max
12.47mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
