Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52S8WCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224857
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.610 (CNY432.3493) |
| 5+ | CNY334.780 (CNY378.3014) |
| 10+ | CNY277.400 (CNY313.462) |
| 25+ | CNY248.700 (CNY281.031) |
| 50+ | CNY240.560 (CNY271.8328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.61 (CNY432.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52S8WCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224857
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
Connector Shell Size8
Cable Diameter Max5.18mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
For Use WithShell Size 8 Connectors
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminium
For Use With
Shell Size 8 Connectors
Cable Diameter Max
5.18mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013517
