Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52S12NCopy
Order Code4224855
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY356.490 (CNY402.8337) |
| 5+ | CNY311.930 (CNY352.4809) |
| 10+ | CNY258.450 (CNY292.0485) |
| 25+ | CNY231.720 (CNY261.8436) |
| 50+ | CNY213.890 (CNY241.6957) |
| 100+ | CNY199.630 (CNY225.5819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY356.49 (CNY402.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52S12NCopy
Order Code4224855
Technical Datasheet
Connector Shell Size12
Cable Diameter Max10.57mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
For Use WithCircular Connectors
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminium
For Use With
Circular Connectors
Cable Diameter Max
10.57mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
Technical Docs (1)
Alternatives for M85049/52S12N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
