Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52S-14NCopy
Manufacturer Standard Lead Time9 weeks
Order Code4354431
Product RangeMIL-85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.890 (CNY210.0557) |
| 10+ | CNY157.990 (CNY178.5287) |
| 25+ | CNY148.100 (CNY167.353) |
| 100+ | CNY146.610 (CNY165.6693) |
| 250+ | CNY145.120 (CNY163.9856) |
| 500+ | CNY143.620 (CNY162.2906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.89 (CNY210.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52S-14NCopy
Manufacturer Standard Lead Time9 weeks
Order Code4354431
Product RangeMIL-85049 Series
Technical Datasheet
Connector Shell Size12 / 14
Cable Diameter Max12.09mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-85049 Series
For Use WithMIL-DTL-26482 Series II, MIL-DTL-5015 Matrix Series, MIL-DTL-83723 Series III Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12 / 14
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix Series, MIL-DTL-83723 Series III Circular Connectors
Cable Diameter Max
12.09mm
Product Range
MIL-85049 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
