Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-8WCopy
Manufacturer Standard Lead Time9 weeks
Order Code4354433
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.280 (CNY148.3464) |
| 10+ | CNY111.590 (CNY126.0967) |
| 25+ | CNY104.600 (CNY118.198) |
| 100+ | CNY94.850 (CNY107.1805) |
| 250+ | CNY92.480 (CNY104.5024) |
| 500+ | CNY90.110 (CNY101.8243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.28 (CNY148.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-8WCopy
Manufacturer Standard Lead Time9 weeks
Order Code4354433
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
Connector Shell Size8
Cable Diameter Max5.18mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
For Use WithAMPHENOL Shell Size 8 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminium
For Use With
AMPHENOL Shell Size 8 Circular Connectors
Cable Diameter Max
5.18mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M85049/52-1-8W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
