Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-8NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.070 (CNY116.4691) |
| 10+ | CNY100.530 (CNY113.5989) |
| 25+ | CNY97.990 (CNY110.7287) |
| 100+ | CNY95.440 (CNY107.8472) |
| 250+ | CNY92.900 (CNY104.977) |
| 500+ | CNY90.980 (CNY102.8074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.07 (CNY116.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-8NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224853
Technical Datasheet
Connector Shell Size8
Cable Diameter Max5.18mm
Strain Relief MaterialAluminium
For Use WithCircular Connectors
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminium
For Use With
Circular Connectors
Cable Diameter Max
5.18mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
Technical Docs (1)
Alternatives for M85049/52-1-8N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659
