Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-20NCopy
Order Code4224847
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.660 (CNY137.4758) |
| 10+ | CNY118.910 (CNY134.3683) |
| 25+ | CNY116.160 (CNY131.2608) |
| 100+ | CNY113.410 (CNY128.1533) |
| 250+ | CNY110.660 (CNY125.0458) |
| 500+ | CNY107.900 (CNY121.927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.66 (CNY137.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-20NCopy
Order Code4224847
Technical Datasheet
Connector Shell Size20
Cable Diameter Max21.11mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
For Use WithCircular Connectors
Technical Specifications
Connector Shell Size
20
Strain Relief Material
Aluminium
For Use With
Circular Connectors
Cable Diameter Max
21.11mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
Technical Docs (1)
Alternatives for M85049/52-1-20N
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483
