Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-18WCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224846
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.620 (CNY163.4206) |
| 10+ | CNY122.920 (CNY138.8996) |
| 25+ | CNY122.150 (CNY138.0295) |
| 100+ | CNY121.380 (CNY137.1594) |
| 250+ | CNY120.680 (CNY136.3684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.62 (CNY163.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-18WCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224846
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
Connector Shell Size18
Cable Diameter Max17.93mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
For Use WithShell Size 18 Connectors
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Aluminium
For Use With
Shell Size 18 Connectors
Cable Diameter Max
17.93mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Docs (1)
Alternatives for M85049/52-1-18W
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030013
