Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-14ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4224843
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.000 (CNY126.560) |
| 10+ | CNY109.230 (CNY123.4299) |
| 25+ | CNY106.450 (CNY120.2885) |
| 100+ | CNY103.670 (CNY117.1471) |
| 250+ | CNY100.890 (CNY114.0057) |
| 500+ | CNY99.380 (CNY112.2994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.00 (CNY126.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-14ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4224843
Technical Datasheet
Connector Shell Size14
Cable Diameter Max12.09mm
Strain Relief MaterialAluminium
For Use WithCircular Connectors
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminium
For Use With
Circular Connectors
Cable Diameter Max
12.09mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014207
